• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer³ M 187 83000003 Transport box ABS plastic (L x W x H) 296 x 396 x 180 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport box

Material

ABS plastic

Factory colour

Light grey

Signal blue

Inside width

389.7 mm

Inside height

146 mm

Internal depth

275.2 mm

Width

396 mm

Height

180 mm

Length

296 mm

Dim

(L x W x H) 296 x 396 x 180 mm

Weight

1.69 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346604 Tanos Systainer³ M 187 83000003 Transport box ABS plastic (L x W x H) 296 x 396 x 180 mm

Description

With its compact dimensions, the Systainer³ M 187 adapts to your individual assembly requirements. The Systainer³ M 187 is particularly suitable for power tools or office materials. Carry upright with the front carrying handle included.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.97€ 66.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)