• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer III XXL 237 83000016 Transport box ABS plastic (W x H x D) 792 x 237 x 296 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Transport box Systainer III XXL 237

  • Can be coupled with innovative T-LocRobust and dimensionally stableDust- and splash-proofSturdy carrying handle

Technical specifications

Product type

Transport box

Material

ABS plastic

Factory colour

Grey-white (RAL 7035)

Inside width

786.5 mm

Inside height

188 mm

Internal depth

279.1 mm

Width

792 mm

Height

237 mm

Dim

(W x H x D) 792 x 237 x 296 mm

Weight

3640 g

Depth

296 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265692 Tanos Systainer III XXL 237 83000016 Transport box ABS plastic (W x H x D) 792 x 237 x 296 mm

Description

Bigger, better, stronger!Systainer III with a lot of space and volume. The indispensable companion for bulky goods and large materials or tools. Store work materials and tools safely, organize them clearly and transport them in a time-saving manner. Case system in which all individual Systainer® sizes can be stacked and linked with each other. 100% ABS, dimensionally stable, dust and splash-proof for optimum protection of contents.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.97€ 133.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)