• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000068 Systainer III XXL Würfel Foam insert (L x W x H) 785 x 287 x 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cube pad for Systainer III XXL

  • Robust and durable
  • optimal protection
  • This text is machine translated.

Technical specifications

  • Weight 300 g.
Product type

Foam insert

Width

287 mm

Height

50 mm

Length

785 mm

Dim

(L x W x H) 785 x 287 x 50 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265696 Tanos 83000068 Systainer III XXL Würfel Foam insert (L x W x H) 785 x 287 x 50 mm

Description

PE hard foam with pre-punched cube grid (15 x 15 mm) for individual and precise adaptation to the content. Secure transportation of valuable content tailored to your needs.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)