• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Tasche 191X80-2 Transport box Plastic (L x W x H) 295 x 395 x 110 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Case
  • Width 295 mm
  • Colour: Other
  • Total number of trays: 13
  • Hanging lock clip:No.
  • Removable compartment: Yes
  • Height: 110 mm
  • With specialist separator: Yes
  • With foam: No.
  • With lock: No.
  • With shoulder strap: No.
  • With telescopic handle: No.
  • Product dimensions (L x W x H) 295 x 395 x 110 mm
  • Rollable: No.
  • Signal red: No.
  • Depth: 395 mm
  • Material: Plastic
  • Material quality: Polyester (PET)
Product type

Transport box

Material

Plastic

Factory colour

Multicolour

Width

395 mm

Height

110 mm

Length

295 mm

Dim

(L x W x H) 295 x 395 x 110 mm

Weight

2260 g

Depth

400 mm

Keyboard layout

English, QWERTY

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349557 Makita Tasche 191X80-2 Transport box Plastic (L x W x H) 295 x 395 x 110 mm

Description

With 13 removable boxes in 5 different sizes, you can organize all applications and small parts according to your needs
Transport is made easy by a grip on the front and two recessed handles on the sides. Labels can be inserted in the front and on the sides for labeling. The transparent lid also allows a view of the small parts inside. Supplied with box inserts (no. x size) 6x1, 3x2, 2x3, 1x4, 1x5 and label set. Organizer corresponds to the MAKPAC size 1.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.46*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)