• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer³ Rack/6 M 337 83000878 Transport box ABS plastic (W x H x D) 396 x 330 x 296 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Systainer ³ rack/6 m 337

  • Rack for construction site, workshop and while traveling
  • For a clear, flexible and mobile sorting of small parts
  • Incl. 6 Systainer ³ S 76 with specialized divider

Technical specifications

  • Body Colour: Light gray (RAL 7035)
Product type

Transport box

Material

ABS plastic

Factory colour

Grey-white (RAL 7035)

Width

396 mm

Height

330 mm

Dim

(W x H x D) 396 x 330 x 296 mm

Weight

7.05 kg

Depth

296 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315060 Tanos Systainer³ Rack/6 M 337 83000878 Transport box ABS plastic (W x H x D) 396 x 330 x 296 mm

Description

The perfect shelf for construction site, workshop and while traveling. The Systainer® rack expands the systainer® range with a practical storage solution for a total of 6 Systainer ³ S 76. In this set 6 Systainer ³ S 76 are already included with compartment dividers. Thus, you obtain a clear and flexible sorting of small parts as well as a one-off mobile.

This text is machine translated.

Hints

The outer dimensions are measured without feet: H + 7 mm

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)