• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STST1-80151 Tool box (empty) Plastic Black, Yellow

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Max. load capacity

20 kg

Factory colour

Black

Yellow

Material

Plastic

Width

28.5 cm

Height

62.3 cm

Length

47.5 cm

Dim

(L x W x H) 47.5 x 28.5 x 62.3 cm

Weight

4400 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761176 STANLEY STST1-80151 Tool box (empty) Plastic Black, Yellow

Description

Features

  • Telescopic handle
  • Metal catches
  • Organizer for small parts in the lid
  • 3 in 1 solution
  • Good manoeuvrability of the wheels
  • The upper part is a tool box can be removed.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.96€ 112.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)