• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STST1-80150 Tool box Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Volume

50 l

Max. load capacity

40 kg

Factory colour

Black

Width

40.4 cm

Height

34.4 cm

Length

66.5 cm

Inside width

34.5 mm

Inside height

64.5 cm

Dim

(L x W x H) 66.5 x 40.4 x 34.4 cm

Weight

4430 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761175 STANLEY STST1-80150 Tool box Black

Description

For all those who want to be transported, but not too much wear.

This text is machine translated.

Features

  • Metal catches
  • Organizer for small parts in the lid
  • Telescopic handle
  • Sturdy wheels for heavy load
  • Capacity 50 L
  • Load-carrying capacity: up to 40 kg.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.96€ 131.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)