• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-94-749 FatMax Tool box (empty) Plastic Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolbox FatMax structural foam 23"

  • Large stainless metal locks with slots for padlock

Technical specifications

Product type

Tool box (empty)

Volume

21 l

Max. load capacity

30 kg

Factory colour

Black

Material

Plastic

Width

305 mm

Height

267 mm

Length

584 mm

Inside width

300 mm

Inside height

260 mm

Internal depth

580 mm

Dim

(L x W x H) 584 x 305 x 267 mm

Weight

3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595971 STANLEY 1-94-749 FatMax Tool box (empty) Plastic Black

Description

Lateral recesses for secure grip during transport. Robust and large grip with soft inserts. With removable carrying case for tools and accessories. Recess in cover for inserting and working workpieces. All-round running rubber seal for optimum protection of contents. IP53 sealing: Protection against dust deposits and against falling spray water up to 60° against the vertical.

This text is machine translated.

Features

  • Available in 23 or 28
  • Professional Structual Foam FatMax toolbox toolbox with 32 liters (28 Version)
  • tightness of IP53
  • protection against dust deposit and against falling spray water up to 60° from the vertical
  • running all-round rubber seal for optimum protection of the contents of the
  • recess in the lid for holding and working on workpieces
  • with removable stretcher for tools and accessories
  • more robust and large handle with soft material deposits
  • side slots for secure grip when transporting
  • large stainless steel metal clasps with holes for curtain Palace
  • 28 inch box suitable for say up to 66 cm (26) and water levels up to 61 cm (24).

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.96€ 93.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)