• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-93-968 Stanley Mobile Work Centre - Koffer mit Rollen Tool box (empty) Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Max. load capacity

25 kg

Factory colour

Black

Width

350 mm

Height

700 mm

Length

500 cm

Dim

(L x W x H) 500 cm x 350 mm x 700 mm

Weight

4180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594522 STANLEY 1-93-968 Stanley Mobile Work Centre - Koffer mit Rollen Tool box (empty) Black

Description

Rolling Workshop made of plastic, consisting of two separately usable units extra spacious toolbox with removable carrying, maximum utilization of the available room large, lower compartment with 25 l volume - suitable for bulky tools detachable rotating storage option for small parts, organizer in the lid handle can be folded down, entire unit is easy to store easy to maneuver on any surface thanks to large diameter has ergonomic handle made from a single piece of beladbar with loads up to 70 kg nickel-plated metal close - durable, strong and easy to use large metal close - robust and can be locked with a padlock Delivery without content / decoration!

This text is machine translated.

Features

  • Extra spacious toolbox with removable carrying
  • Maximum utilization of the available space
  • Large, lower compartment with 25 liters
  • Suitable for bulky tools
  • Detachable rotating storage option for small parts
  • Organizer in the lid
  • The handle can be folded down
  • Entire unit is easy to store
  • Easy to maneuver on any surface thanks to large wheel diameter
  • Ergonomic handle made from a single piece
  • Beladbar with loads up to 70 kg
  • Nickel-plated metal clasps
  • Durable, strong and easy to use
  • Large Metal clasps
  • Robust and can be locked with a padlock.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.96€ 107.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)