• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301818 Workshop trolley

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Dim

(W x H) 1080 mm x 935 mm

No. of drawers

6

Weight

83.4 kg

Content

1 pc(s)

Width

1080 mm

Height

935 mm

Features

Compartment with adjustable shelf

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159667 Gedore RED 3301818 Workshop trolley

Information

Information 2159667 Gedore RED 3301818 Workshop trolley

Description

Features

  • Large storage space with adjustable shelves, separately lockable
  • Solid steel construction, warp-resistant, high load capacity
  • Size 988 x 431 mm working platform made of wood, 30 mm thick
  • Side walls with euro square holes for accessories
  • 6 drawers with telescopic extension with single lock (single-handed operation)
  • Inner dimensions of storage space: H 720 x B355 x T 380 mm
  • The individual locking via convenient, concealed unlocking strip prevents the opening of the drawer in operation
  • Capacity 25 kg per drawer, variable einteilbar
  • Drawer Interior dimensions: B 482 x T 345 mm, Aperture Height 4 x 69 mm, 1 x 144 mm, 1 x 218 mm
  • Central locking with cylinder lock with 4 keys
  • 2 swivel castors Ø 100 mm, of which a wheel with Doppelstopp-Radfeststeller, 2 wheels Ø 125 mm, side section protruding by, thus high stability
  • Without Assembly
  • This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)