
Number
Total (€ 264.71 / piece)
€ 264.71
plus VAT.
Highlights & Details
PARAT CLASSIC tool case, Roller Case, king size
- Capable of flight
Technical specifications
- Dim
(W x H x D) 490 x 460 x 250 mm
- Product type
Tool box (empty)
- Car phone holder features
Casters
- Range of uses
Universal
- Volume
35 l
- Material
ABS plastic
- Factory colour
Black
- Inside width
470 mm
- Inside height
360 mm
- Internal depth
200 mm
- Height
460 mm
- Width
490 mm
- Depth
250 mm
- Weight
7400 g
- Material (details)
X-ABS plastic, tool board made from Con-Pearl®
- Type
489,500-171
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 814599 Parat Classic KingSize Roll 489.500-171 Universal Tool box (empty) (W x H x D) 490 x 460 x 250 mm
User & Safety Instructions
User & Safety Instructions 814599 Parat Classic KingSize Roll 489.500-171 Universal Tool box (empty) (W x H x D) 490 x 460 x 250 mm
Description
This tool box convinces mainly through its enormously large interior volume of about 35 liters. The interior is extremely well thought-out design, so that a large number of tools clear and structured can be transported.
The tool box has a tool panel with 25 storage compartments, via a tool panel with 10 compartments and a cover plate with 15 compartments again. In addition, this tool box two compartments each with 400 millimeters in width and a large base tray with a height of 88 millimeters.
In the lid is integrated into an adequately dimensioned document compartment with two visiting card pockets and two pen loops. Thanks to the large room offering and stable verna sewed pockets is this tool box ideally suited to many many tools clearly.
Easier to transport the tool case with smooth rubber and ball-bearing rollers and a telescopic handle system, with which the case can be moved easily. All this made of robust, durable Con-Pearl ® tool boards exist.
The safe sealing transmission and extremely sturdy tool case is ideal for larger outdoor applications and is due to the high level of interior volume the ideal companion for all service employee, which to a large number of tools for their work need to access.
This text is machine translated.
The tool box has a tool panel with 25 storage compartments, via a tool panel with 10 compartments and a cover plate with 15 compartments again. In addition, this tool box two compartments each with 400 millimeters in width and a large base tray with a height of 88 millimeters.
In the lid is integrated into an adequately dimensioned document compartment with two visiting card pockets and two pen loops. Thanks to the large room offering and stable verna sewed pockets is this tool box ideally suited to many many tools clearly.
Easier to transport the tool case with smooth rubber and ball-bearing rollers and a telescopic handle system, with which the case can be moved easily. All this made of robust, durable Con-Pearl ® tool boards exist.
The safe sealing transmission and extremely sturdy tool case is ideal for larger outdoor applications and is due to the high level of interior volume the ideal companion for all service employee, which to a large number of tools for their work need to access.
This text is machine translated.
Features
- Can be loaded up to 40kg
- Shells made of X-ABS plastic, extremely tough
- Capable of flight
- Tough tool panels by Con-Pearl®
- Double aluminium frame
- Tip cylinder locks
- Grid hinges
- Floor slider
- Stable grip with padded handle cups
- 4-way telescope drawer, 1.050mm, extra-wide, powder-coated.
Scope of delivery
- Tool panel with 10 compartments
- Tool panel with 15 insert pockets and 1 clamp pocket 400mm
- 1 bottom tray with cover, height 88 mm, can be freely divided
- Document compartment in the lid
Hints
Delivery without illustrated tools Con-Pearl is a registered trademark of Friedola Tech GmbH.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox

















