
Number
Highlights & Details
Tool case BigTwin Move electric unfinished
- Total load capacity up to 30 kg
- Tool case "BIG Twin Move" made of sturdy ABS plastic
Technical specifications
- Dim
(L x W x H) 525 x 510 x 270 mm
- Product type
Tool box (+ tools)
- Car phone holder features
Telescopic handle
Casters
Tool holder
Combination lock
- Range of uses
Electrical contractor
- Material
ABS plastic
Aluminium
- Factory colour
Black
- Inside width
480 mm
- Internal depth
370 mm
- Length
525 mm
- Height
270 mm
- Width
510 mm
- Depth
410 mm
- Weight
12450 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1613884 Knipex BigTwin 00 21 41 Electrical contractor Tool box (+ tools) 63-piece (W x H x D) 510 x 270 x 410 mm
User & Safety Instructions
User & Safety Instructions 1613884 Knipex BigTwin 00 21 41 Electrical contractor Tool box (+ tools) 63-piece (W x H x D) 510 x 270 x 410 mm
Description
This text is machine translated.
Features
- Sturdy ABS-hard shell design
- Aluminum frame and all-round impact strip
- In the bottom of embedded Ausziehgriff
- One or two-sided to open
- Free-standing in all opening positions thanks to hinge mechanism
- 3-digit combination lock and 2 flip locks
- Bottom tray flexible by strips divisible
- Bottom tray with a height of 60 mm
- Detachable tool panel with 13 tool pockets
- Tool VDE tested according to DIN EN 60900.
Scope of delivery
- BigTwin tool case
- KNIPEX TwinKey ®
- KNIPEX pointed pliers
- KNIPEX MultiStrip 10 Wire Stripping Pliers
- KNIPEX Electrical installation pliers
- KNIPEX ERGO trip ® Stripping Tool
- KNIPEX flat round pliers with cutter
- KNIPEX Wire Cutters 160 mm
- KNIPEX power side cutter 200 mm
- KNIPEX Pliers Wrench 180 mm
- KNIPEX Cobra ® high-tech water pump pliers 180 mm
- KNIPEX self-adjusting crimping pliers for wire-end sleeves
- KNIPEX cable stripper 185 mm
- KNIPEX Screwdriver Phillips screws PZ 1
- KNIPEX screwdriver slotted screws 3.5 x 100 mm
- WERA VDE Interchangeable blade-set, 16-piece, slim
- 28-piece metal WERA Cyclops ratchet set
- WERA Joker Double open-end wrench
- PICARD ball peen hammer 300 g
- RENNSTEIG Electrician's chisel 250 x 10 mm
- STABILA Horizontal Type Water 70 Electric 430 mm
- STABILA mini water level Ellepi Pocket 68 mm
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox




