
Number (Package size 27 Parts)
Highlights & Details
Equipped TOOLCRAFT backpack with TOOLCRAFT tool
- VDE plus/minus screwdriver SL/PZ2
- Two-layer insulated
- For slotted / cross-head screws
- VDE Interchangeable Blades-Set 17 Parts
- 15 PC VDE-BLADE, SL, TX, PH, PZ, SL/PZ, SL/PZ
- AC tester up to 250 V
- VDE combination pliers
- VDE-certified
- TOOLCRAFT 9-piece Allen key set HEX
- Handy foldable holder
- Key size 1.5 - 10 mm
- Digital spirit level with level and magnets
- LED technology with bright display, meets the IP54 standards
- Display accuracy: ±0.1° at 0° and 90°: ±0.2° at other angles
- 1.0 mm/m bubble level accuracy
- Acoustic signal in horizontal and vertical alignment
- Thermoplastic rubber (TPR) at each end cap for better protection against falls and shocks
- Built-in magnets
- Insulation stripper
- To strip the insulation from all common round and damp room cables
- For RG6 & RG59
- Integrated cable length display
- TOOLCRAFT VDE cable stripper bent
- Ergonomic, soft safety grip
- Material: Stainless steel 420
- Body hardness about HRC50~54
- VDE 1000V handle
- Tool backpack empty, 35 x 23 x 45 cm
- Comfortable to wear (ergonomic, padded, reinforced)
- Optimum protection
- Removable tool insert
- Padded pockets for laptop/tablet and Smartphone
- Reflector strips for your protection
Technical specifications
- Dim
(W x H x D) 35 x 45 x 23 cm
- Product type
Tool backpack (equipped)
- Car phone holder features
Padded
Phone bag
15" laptop bag
- Range of uses
VDE
- Material
Polyester fabric
- Factory colour
Black
- Height
45 cm
- Width
35 cm
- Depth
23 cm
- Weight
5.7 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557470 TOOLCRAFT TO-10672410 VDE Tool backpack (equipped) (W x H x D) 35 x 45 x 23 cm
User & Safety Instructions 3557470 TOOLCRAFT TO-10672410 VDE Tool backpack (equipped) (W x H x D) 35 x 45 x 23 cm
Warranty Terms
Warranty Terms 3557470 TOOLCRAFT TO-10672410 VDE Tool backpack (equipped) (W x H x D) 35 x 45 x 23 cm
Description
VDE plus/minus screwdriver SL/PZ2
The TOOLCRAFT combination screwdriver SL / PZ2 (slotted / Pozidriv) has a double-insulated blade for improved safety. It meets the standard DIN EN 60900 (VDE 0682-201). Ideal for electricians and engineers.
VDE Interchangeable Blades-Set 17 Parts
The TOOLCRAFT screwdriver set with replaceable VDE blades contains an AC tester, an exchangeable VDE blade handle and 15 replacement VDE blades. VDE-carrier holder and VDE-blades according to DIN EN 60900 (VDE 0682-201).
VDE flat round pliers straight
With 2-component grip and hardened blades approx. 58 - 62 HRc. Pliers head straight with polished surface.
VDE-power side cutter 180 mm
With 2-component grip and hardened blades approx. 58 - 62 HRc. Particularly heavy-duty version. For stronger wires. Pliers head hardened and with polished surface.
VDE combination pliers
With 2-component grip and hardened blades approx. 58 - 62 HRc. Pliers head hardened and with polished surface.
TOOLCRAFT 9-piece Allen key set HEX
9-piece set of angled screwdrivers for hexagon socket screws with all common widths.
HexSpecial
Slightly turned contact surfaces ensure an optimum hold of the angle screwdriver in the screw head and ensure that even round screws can still be loosened or tightened.
Insulation stripper
The wire stripper is ideal for working in confined and hard to reach work areas. For easy and fast stripping of all common round cables between 10 - 20 AWG (0.5 up to 6 mm²).
TOOLCRAFT VDE cable stripper bent
Rugged cable knife for daily use. The ergonomic, fatigue-free housing design fits into the palm of your hand and is very versatile.
Tool backpack, 35 x 23 x 45 cmSafety, protection and wearing comfort are first!
In order to offer optimum protection against impacts, wind and weather the TOOLCRAFT tool backpack was made with robust materials like polyester and sturdy plastic. The solid, pre-formed base provides additional protection when parking on dirty surfaces on construction sites or in production halls.
The ergonomically padded back and reinforced shoulder straps make for easy transport.
Thanks to the sturdy carrying handle on the top, the backpack can also be transported like a tool box.
A reflector strip on the front improves visibility in poor lighting conditions on the work path and on the company premises.
Optimum organization on the road and at the workplace !
Several inner and outer pockets as well as loops offer optimum storage space and organization possibilities for tools
Separate, padded compartments for laptops/tablets and mobile phone cases protect your mobile devices
Extra wide zip fastener for easy access to the main compartment.
A detachable tool bag enables the transport of selected tools to the place of use, without taking along the entire backpack.
A total of 15 compartments, many loops and eyelets within and outside the rucksack offer various options for organizing your tool.
This text is machine translated.
Features
- TOOLCRAFT 9-piece Allen key set HEX
- S2-steel, matt chrome-plated
- Ball head on the long arm enables you to work in difficult screw situations at angles up to 25°
- High-quality processing for use in trade and industry
- High-quality workmanship made of SNCM-V steel for a longer service life
- Hanging plastic bracket gives the angle screwdriver a secure hold and brings order to the workshop and case
- Digital spirit level with level and magnets
- "Hold" function to freeze the measurement
- Solid aluminum frame, thickness: 1.5 mm at the bottom, 1.2 mm at the top, 1.4 mm at the front and back
- Cuts at the upper and lower aluminum surfaces
- 2 holes in each end cap
- Strong magnetic power, 6 in-built magnets on aluminum base
- Powered by 3 V DC (2* AAA 1.5 V batteries, not included)
- IP54 waterproof and dust-proof
- Working temperature: 0 °C - 40 °C
- Insulation stripper
- Also for use in junction or distribution boxes
- Compact, fold-out stripping tool
- Latch
- Attachment clip for transport and storage
- Glass fiber reinforced housing.
- Tool backpack, 35 x 23 x 45 cm
- Dimensions: 35 x 23 x 45 cm Storage space: 15 compartments, 1 extra small compartment
- Durable material (1200D polyester)
Scope of delivery
- 1x VDE screwdriver Slotter SL3.0
- 1x VDE screwdriver slotted SL4.0
- 1x VDE screwdriver slotted SL5.5
- 1x VDE screwdriver Phillips PH1
- 1x VDE screwdriver Phillips PH2
- VDE plus/minus screwdriver SL/PZ1
- AC voltage tester, VDE screwdriver holder, 13x VDE blades, SL 3.0, SL 3.5, SL 4.0, SL 5.5, SL 6.5, T10, T15, T20, T25, PH1, PH2, PZ1, PZ2, 2x special blades, SL / PZ1, SL / PZ2
- Sizes 1.5/2/2.5/3/4/5/6/8/10 mm
- Main, unit Carry bag , Instructions for use
- 1 Stripper
- Tool backpack, removable, insert
- 1x meter scale 2m
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox


















































































