• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 170420 Electrical contractor Tool backpack (equipped)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

14pcs. Tool bag with Electrician tools

  • Complete with 14 Tool
  • Trendy and genial

Technical specifications

Product type

Tool backpack (equipped)

Range of uses

Electrical contractor

Material

Nylon

Factory colour

Black

Weight

2300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813588 Cimco 170420 Electrical contractor Tool backpack (equipped)

Description

This tool bag sets a new trend: It combines stylish design with the practical benefits of a modern tool bag. The 14 integrated quality tools can be stored in optimum positions, thanks to the various storage options. In addition, the backpack provides space for other items such as gloves or measuring equipment.

Scope of delivery

  • Complete with following 14 electrician tools: High-gloss polished chrome and tongs from the best tool steel with impact and Fixed plastic handles: Telephone pliers straight, according to DIN 5236 A, 160 mm
  • combination pliers, DIN 5244, 185 mm
  • cutter, according to DIN 5238 B 160 mm
  • Cable Stripper for cable of 8 to 28 mm dia
  • Automatic Wire Stripper "SUPER" for conductors and strands of 0.5 to 4 mm ²
  • voltage tester, VDE tested
  • screwdrivers made from high quality chrome vanadium steel with handles in a new two-component technology offers the best power transfer. Incl. Insulation according to VDE 1000 V protection. Each 1 piece: Slotted Screwdriver 3.0 x 0.5 x 100 mm, 4.0 x 0.8 x 100 mm, 5.5 x 1.0 x 125 mm, 6.5 x 1.2 x 150 mm
  • Cross head screwdrivers: PH 1 x 80 mm, PH 2 x 100 mm PZ 1 x 80 mm, PZ 2 x 100 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 407.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)