• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 4750FB8 Electrical contractor Tool backpack (unequipped) 1-piece (W x H x D) 335 x 560 x 190 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 335 x 560 x 190 mm

Product type

Tool backpack (unequipped)

Range of uses

Electrical contractor

Max. load capacity

20 kg

Factory colour

Black/orange

Height

560 mm

Width

335 mm

Depth

190 mm

Weight

2.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887130 Bahco 4750FB8 Electrical contractor Tool backpack (unequipped) 1-piece (W x H x D) 335 x 560 x 190 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)