• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUB185Z DUB185Z Rechargeable battery Blower w/o battery, w/o charger 18 V

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blowing force: 3.1 N.
  • Running time 18 V / 5 Ah: 130 / 50 / 21 min.
  • Idle speed 0 - 18 000 min⁻¹
  • Sound pressure level (LpA): 83 dB(A)
Product type

Blower

Features

w/o battery

w/o charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Max. battery life

130 min

Air speed

352 km/h

Suction

3.2 m³/min

Weight

2 kg

Dim

(L x W x H) 517 x 156 x 210 mm

Length

517 mm

Width

156 mm

Height

210 mm

Air speed

98 m/s

Sound pressure level

94 dBa

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386340 Makita DUB185Z DUB185Z Rechargeable battery Blower w/o battery, w/o charger 18 V

Description

Compact 18 V battery-operated fan with high air speed. Can also be used as suction unit as an option.
A compact 18 V battery-operated fan for removing leaves, dirt and sawdust, for example. The air speed can be individually adjusted in three steps. An air flow of 98 m/s is generated. The air volume is 192 m3/h. Can also be converted as suction unit with optional dust bag. Supplied without a charger, without a battery in a box.

This text is machine translated.

Scope of delivery

  • Battery-operated blower DUB185Z
  • Blower nozzle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.96€ 190.96*

More interesting products

(*All information is plus legal VAT)