• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06008B1001 UniversalGardenTidy 3000 Mains Blower, Vacuum

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 3.4 kg (blower) / 4.7 kg (suction)
  • Suction capacity 160 l/s
  • Variable air speed: 165 - 285 km/h.
  • Chopping ratio: 12:1
Product type

Blower

Functions (garden blowers)

Blow function

Vacuum function

Shredder

Operating type

Mains

Type (Bosch)

Bosch-do-it (green)

Tank volume

50 l

Weight

4.7 kg

Air speed

285 km/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355042 Bosch Home and Garden 06008B1001 UniversalGardenTidy 3000 Mains Blower, Vacuum

Description

Features

  • 75% quieter *. Less noise for more pleasant working
  • variable adjustable suction and blowing power. The right performance for every application. No matter on which surface or which material is being collected is to be
  • easy change between suction and blowing function by means of screw fixing. Safe and easy
  • new bag. Keeps users clean and dry for longer.
  • This text is machine translated.

Scope of delivery

  • Leaf blower, leaf vacuum universal GardenTidy
  • Catching bag
  • Suction and blowpipe
  • Shoulder strap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 329.96*

More interesting products

(*All information is plus legal VAT)