• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3433370 GC-EL 3024 E Mains Vacuum Shoulder strap

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Electric vacuum GC-EL 3024 E.

  • Tool-free conversionSuction and blowing functionLarge-dimensioned 2-part suction pipe
  • An image with a bone and a club, with leaves emerging from them. Underneath it reads '10 : 1'.
  • The air flow of the device is represented by three arrows pointing downwards. Underneath is written '650 m³/h', which indicates the air volume.
  • 'Icons of a roof with arrows indicating wind direction. Text: max. 240 km/h.'

Technical specifications

Product type

Vacuum

Features

Shoulder strap

Functions (garden blowers)

Vacuum function

Blow function

Operating type

Mains

Power (P2)

3000 W

Air speed

240 km/h

Suction

10.8 m³/min

Weight

3.13 kg

Dim

(L x W x H) 127 x 17 x 27.5 cm

Length

127 cm

Width

17 cm

Height

27.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533587 Einhell 3433370 GC-EL 3024 E Mains Vacuum Shoulder strap

Information

Information 2533587 Einhell 3433370 GC-EL 3024 E Mains Vacuum Shoulder strap

Warranty Terms

Warranty Terms 2533587 Einhell 3433370 GC-EL 3024 E Mains Vacuum Shoulder strap

Description

The GC-EL 3024 E electric vacuum cleaner is a powerful device that has proven its worth as a reliable tool for cleaning around the property and garden. The tool-free changeover between the suction and blowing function enables a quick adjustment to the respective application. The electronic speed control enables the exact dosing of the suction and blowing power. The two guide rollers ensure comfortable and easy working on sidewalks, lawns and rough terrain. The large two-part suction pipe also reliably transports larger objects into the approx. 40-liter catching bag, free of obstructions. The integrated chopper mechanism reduces voluminous soft material such as leaves and grass to approximately 1/10 of its original volume. Through the adjustable carrying strap the device can be worn in an immobile area, saving power and protecting the back.

This text is machine translated.

Features

  • Tool-free conversion of suction and blowing functionLarge-dimensioned 2-part suction pipeElectronic speed regulationPractical additional handle2 guide wheels40L catching bag with viewing windowAdjustable carrying strap

More interesting products

(*All information is plus legal VAT)