• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.444-170.0 BLV 36-240 Battery *INT Rechargeable battery Vacuum, Blower 36 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated blower and suction device BLV 36-240 Battery

  • Separately removable suction and blowing tube
  • Variable speed control
  • Selector lever for function setting
  • Second handle
  • The graphic shows a battery symbol with the inscription '36V', indicating a 36-volt battery.
  • Battery compartment symbol with a cross in front of it. Text: 'BATTERY NOT INCLUDED', indicating that the battery is missing.

Technical specifications

Product type

Vacuum

Operating type

Rechargeable battery

Operating voltage

36 V

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359381 Kärcher Home & Garden 1.444-170.0 BLV 36-240 Battery *INT Rechargeable battery Vacuum, Blower 36 V

Description

Wet leaves, lawn and tail sections often stick to the ground as if they were wallpaper. Moist plant remains can hardly be removed from corners. In order to quickly eliminate this set of soil, a whole clearing-up team is required. Or the battery-operated BLV 36-240 battery, which manages it alone. With high-power and an air flow of 770 m³/h, the powerful vacuum cleaner eliminates even wet green waste. The required force can be adjusted continuously via the speed, so that you can choose between maximum battery life or performance. Another selector lever switches between the bubble or suction settings, which can also be used in combination. When vacuuming, the large leaf bag is used, in which all green waste is minted equally. To ensure that handling is not tiring during longer work intervals, comfort was ensured by means of an ergonomic two-hand handle for optimum weight distribution and removable guide rollers. These make working easy and efficient. Suction and blowing tubes can also be removed separately. A rechargeable battery is not included in the set.

This text is machine translated.

Features

  • Battery-operated blower and suction unit, shoulder strap, removable flat nozzle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 513.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)