• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 9332-20 ErgoJet 3000 Mains Blower, Vacuum, Chopper 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Electric garden vacuum cleaner/blower ErgoJet3000

  • Motor power: 3,000 W
  • Air speed 310 km/h
  • With integrated Metallic chaffing wheel: Chaffing ratio 16:1
  • Scratch-edge to remove wet leaves.

Technical specifications

  • Trap: 45 l
  • Cable length 0.3 m.
  • Suction capacity: 168 l/s
  • Chaffing ratio 16:1
Product type

Blower

Functions (garden blowers)

Blow function

Shredder

Vacuum function

Operating type

Mains

Operating voltage

230 V

Power consumption (P1)

3000 W

Air speed

310 km/h

Weight

4.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 490279 GARDENA 9332-20 ErgoJet 3000 Mains Blower, Vacuum, Chopper 230 V

Description

If the leaf falls, if leaves, dirt and grass in the garden accumulate, the garden vacuum/blower ideal tool to clean up the large garden. It combines bubbles, vacuum and shredder is ideal. You can change during the operation easily from the bubbles for vacuuming up thanks to the patented Click Fit-Technologie. Force and bending omitted. The garden is quickly spotless, since the device all work steps skillfully and smoothly done: the running speed can be selected depending on the requirement. What used to be a lot of time claimed, is now much smarter. The garden vacuum/blower blows or sucks in the garden waste, collects everything in the bag and reduces the volume of the contents in a ratio of 16:1 with the help of an integrated and particularly stable turbines and chaffing wheel made of metal. Even wet leaves can be caused by a scratch-edge at the pipe away and be sucked. The GARDENA garden vacuum/blower is thanks to optimum weight distribution full and securely in your hand. The ergonomically shaped handles with soft components support the easy handling.

This text is machine translated.

Scope of delivery

  • Incl. 45 l Leaf collection bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.98*

More interesting products

(*All information is plus legal VAT)