• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GE-CL 36/230 Li E -Solo Power X-Change Rechargeable battery 3433630 Vacuum w/o battery, w/o charger 36 V

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated leaf blower GE-CL 36/230 LI E -Solo

  • Electronic speed regulation
  • Cleaning opening with safety switch
  • Adjustable additional handle
  • 2 height-adjustable guide wheels
  • Adjustable carrying strap

Technical specifications

Product type

Vacuum

Features

w/o battery

w/o charger

Functions (garden blowers)

Vacuum function

Operating type

Rechargeable battery

Operating voltage

36 V

Technology

Li-ion

Air speed

230 km/h

Weight

4.7 kg

Dim

(L x W x H) 502 x 292 x 380 mm

Length

502 mm

Width

292 mm

Height

380 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2356878 Einhell GE-CL 36/230 Li E -Solo Power X-Change Rechargeable battery 3433630 Vacuum w/o battery, w/o charger 36 V

User & Safety Instructions

User & Safety Instructions 2356878 Einhell GE-CL 36/230 Li E -Solo Power X-Change Rechargeable battery 3433630 Vacuum w/o battery, w/o charger 36 V

Warranty Terms

Warranty Terms 2356878 Einhell GE-CL 36/230 Li E -Solo Power X-Change Rechargeable battery 3433630 Vacuum w/o battery, w/o charger 36 V

Description

The Einhell GE-CL 36/230 Li E-Solo battery-operated vacuum cleaner is a small helper with a great effect. With it it is easy to free the home garden and the terrace from leaves, needles and small branches. Leaves and other organic material should not only be removed because of the appearance - the risk of slipping on paved paths, the terrace or in the garden must not be underestimated, especially on wet autumn and spring days. As a power X-Change family member, the cordless vacuum cleaner offers the complete flexibility of the powerful battery family: Each PXC battery can be combined with any system device. 2x 18 volt batteries are required for operation, these are available separately, for example as a practical starter set. The conversion from a wide suction pipe to a narrow blowing pipe - both included in the delivery - is done without tools. A turbo switch is integrated for maximum blowing power. The power keeps electronic speed control in check. The ergonomic hand grip with soft grip and anti-vibration function, the adjustable additional hand grip and the adjustable carrying strap make working with the battery-operated vacuum cleaner particularly comfortable. The two guide wheels are also height-adjustable. The cleaning opening is equipped with a safety switch. The battery-operated vacuum cleaner has a 45 l catching bag with viewing window for checking the level.

This text is machine translated.

Features

  • Member of the Power X-Change family, 2x 18 V battery requiredTool-free modification of suction/blowing functionTurbo switch for maximum blowing powerElectronic speed controlErgonomic handle with soft grip and anti-vibration function

Scope of delivery

  • 1x battery-operated vacuum cleaner GE-CL 36/230 Li E-Solo1x Suction pipe1x catching bag1x wheel set1x blow pipe

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)