• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMBL562N-XJ DCMBL562N-XJ Rechargeable battery Cordless blower 18 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

320 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery fan, 18 volt basic version

  • Product strengths: Longer running time per battery charge as well as longer service life through brushless motor technology
  • Axial fan with innovative "Aerospike" air guide achieves a stronger concentration of the air flow and thus an almost 40% higher air speed than the previous model
  • Large-dimensioned paddle throttle switch with locking for optimum adjustment of the air speed and simple continuous operation
  • Balanced building method, and therefore less tiring continuous operation due to re-positioned battery depot at the rear casing area
  • Especially light and ergonomic design with non-slip rubber coating for easy use over long periods of time
  • Not only the tilt-resistant and robust surface, but also suitable as suspension mechanism for vertical landfill
  • Can be used with all 18 Volt XR or XR FLEXVOLT batteries of every Ah class (not included)
  • Ideal for use with existing 18 Volt XR or 54 Volt XR FLEXVOLT batteries, or for the Dewalt "Battery Plus" system, as a basic type (without batteries and charger)

Technical specifications

Product type

Cordless blower

Operating type

Rechargeable battery

Operating voltage

18 V

Weight

3.435

No. of power packs included

0

Air speed

200 km/h

Sound pressure level

88 dBa

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897419 DEWALT DCMBL562N-XJ DCMBL562N-XJ Rechargeable battery Cordless blower 18 V

User & Safety Instructions

User & Safety Instructions 2897419 DEWALT DCMBL562N-XJ DCMBL562N-XJ Rechargeable battery Cordless blower 18 V

Description

Dewalt DCMBL562N-XJ battery blower,18 volt – basic version

This text is machine translated.

Features

  • Technical data:Battery technology: 18 Volt XR Li-Ion
  • Battery compatibility: All 18 Volt XR and 54 Volt XR FLEXVOLT batteries of each Ah class
  • Fan speed (min-1) 0 - 18,000
  • Air speed (km/h): 0 - 200
  • Max. Air flow (m³/h): 768
  • Weight (when using 18 Volt, 2 / 5 Ah batteries): 3.5 or 3.7 kg
  • Triaxial vibration (m/s²) < 2.5
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 88.0
  • Sound power level LWA (dB(A)): 95.0
  • Uncertainty factor (dB(A)): 1.7

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)