• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCV100-XJ DCV100 Rechargeable battery Blower + accessories, w/o battery

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Fan speed: 0 - 18,000 rpm.
Product type

Blower

Features

+ accessories

w/o battery

Operating type

Rechargeable battery

Technology

Li-ion

Weight

1.9 kg

Dim

(W x H) 210 mm x 320 mm

Width

210 mm

Height

320 mm

Air speed

290 km/h

Sound pressure level

96 dBa

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927572 DEWALT DCV100-XJ DCV100 Rechargeable battery Blower + accessories, w/o battery

Description

Robust and powerful battery-air brush to clean jobs, tools and assembly vehicles, but also for blowing out wall-joints, drill holes etc. very effective efficiency thanks to high air speed and efficient air flow. 3-stage switch with electronic air speed regulation permits material and ambient fair use. Perfect handling through compact and lightweight design as well as ergonomic rubber grip areas. Safety switch with locking for problem-free continuous use. Can be extended and expanded use of standard accessories such as 220 mm - Blowing-pipe, 214 mm - Blowing tube extension and adapter for inflating of objects with air or for suction for air discharge of objects. Can be used with any 18.0 Volt Lithium-ion batteries all Ah-Klassen XR. Standard without rechargeable batteries and charger as optimal addition for already existing XR 18 Volt rechargeable batteries.

This text is machine translated.

Scope of delivery

  • Battery-operated blower
  • Blowpipe
  • Brass tube extension
  • Adapter to inflate with air or to the suction of air

Hints

Battery and charger not included, please order separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)