• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06008B1002 Universal GardenTidy 2300 Mains Blower, Vacuum 230 V

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blower

Functions (garden blowers)

Blow function

Vacuum function

Operating type

Mains

Operating voltage

230 V

Power (P2)

2300 W

Type (Bosch)

Bosch-do-it (green)

Tank volume

45 l

Weight

4.7 kg

Dim

(L x W x H) 50 mm x 28.5 cm x 36 cm

Length

50 mm

Width

28.5 cm

Height

36 cm

Air speed

285 km/h

Sound pressure level

99 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336671 Bosch Home and Garden 06008B1002 Universal GardenTidy 2300 Mains Blower, Vacuum 230 V

Description

75% quieter * . Less noise for more pleasant working
Variable adjustable suction and blowing power. The right performance for every application. No matter on which surface or which material is to be collected.
Simple change between suction and blowing function by means of screw fixing. Safe and easy
New catching bag. Keeps users clean and dry for longer

This text is machine translated.

Features

  • UniversalGardenTidy2300, catching bag, blow and suction tube, shoulder strap

Scope of delivery

  • Universal GardenTidy 2300
  • Collection bag 45 l
  • Suction and blowpipe
  • Shoulder strap.

More interesting products

(*All information is plus legal VAT)