• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUB363PT2V DUB363PT2V Rechargeable battery Blower, Vacuum + spare battery, + charger 36 V

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Battery voltage 2 x 18 V
  • Number of supplied batteries: 2
  • Blowing power: 0 - 7/14.4 N.
  • Speed 7850 rpm
  • Running time 18 V / 6 Ah: 9 - 77 min.
  • Idle speed 0 - 7850 min⁻¹
  • Length 737 - 836 mm
  • Sound pressure level (LpA): 84.8 dB(A)
Product type

Blower

Features

+ spare battery

+ charger

Functions (garden blowers)

Blow function

Vacuum function

Operating type

Rechargeable battery

Operating voltage

36 V

Power consumption (P1)

265 W

Technology

Li-ion

Capacity (mAh, Ah)

5 Ah

Max. battery life

77 min

Charging time

1.5 h

Air speed

234 km/h

Suction

13.4 m³/min

Weight

6.6 kg

Dim

(L x W x H) 836 x 193 x 415 mm

Length

836 mm

Width

193 mm

Height

415 mm

Battery charge

90 Wh

Air speed

65 m/s

Sound pressure level

94.9 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386290 Makita DUB363PT2V DUB363PT2V Rechargeable battery Blower, Vacuum + spare battery, + charger 36 V

Description

An extremely powerful cordless leaf blower, which can be converted into a leaf vacuum
The DUB363 has a brushless motor, which is driven by two 18 V batteries and can be finely regulated during operation. With air speed of up to 65 m/s and air volume of 13.4 m3/min, it is ideal for medium-sized areas. Delivery includes suction set.

This text is machine translated.

Scope of delivery

  • Battery-operated blower and suction device DUB363PT2V
  • Carry strap
  • Round nozzle 72
  • Suction pipe A.
  • Blowing tube 90-72
  • Extractor set for battery-powered blower
  • Contact protection cap
  • Hexagonal pin wrench
  • 2x BL battery 1850B
  • Double quick charger DC18RD

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 791.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)