• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UB003CZ UB003CZ Rechargeable battery Cordless blower w/o battery 36 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless blower

Features

w/o battery

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

36 V

Technology

Li-ion

Weight

3.1 kg

Dim

(L x W x H) 1013 x 178 x 298 mm

Length

1013 mm

Width

178 mm

Height

298 mm

Battery voltage

36 V

No. of power packs included

0

Air speed

86 m/s

Sound pressure level

82.2 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3331794 Makita UB003CZ UB003CZ Rechargeable battery Cordless blower w/o battery 36 V

User & Safety Instructions

User & Safety Instructions 3331794 Makita UB003CZ UB003CZ Rechargeable battery Cordless blower w/o battery 36 V

Description

Powerful high-power blower that can be driven with PDC battery backpacks. The fan unfolds its maximum power when using the PDC1500 backpack. High water resistance and a low weight of 3.1 kg improve the operability. 3 different speed modes can be selected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)