
Number
Highlights & Details
Cordless leaf blower GP-LB 18/200 Li E-Solo
- Member of the Power X-Change familyBrushless motor
Technical specifications
- Product type
Blower
- Features
w/o battery
w/o charger
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Technology
Li-ion
- Air speed
200 km/h
- Weight
2.16 kg
- Dim
(L x W x H) 87.6 x 16.1 x 17.5 cm
- Length
87.6 cm
- Width
16.1 cm
- Height
17.5 cm
- Air speed
200 km/h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542447 Einhell Professional 3433555 GP-LB 18/200 Li E-Solo Rechargeable battery Blower w/o battery, w/o charger
Information
Information 2542447 Einhell Professional 3433555 GP-LB 18/200 Li E-Solo Rechargeable battery Blower w/o battery, w/o charger
Warranty Terms
Warranty Terms 2542447 Einhell Professional 3433555 GP-LB 18/200 Li E-Solo Rechargeable battery Blower w/o battery, w/o charger
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x18V battery requiredBrushless motor - more power and longer running timeElectronic speed regulation with practical LED-displayIncluding turbo switch - for maximum blowing powerAxial fan technology - optimum resultsTool-free/removable blowing tubeBalance hand grip with soft grip for ergonomic workingIntegrated wall bracket for easy storageRobust metal ring at the end of the pipe guarantees a long lifeRecommended for optimal results: 3.0Ah battery and largerSupplied without battery and charger (sold separately)
















