• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4326820 VENTURRO 18/210 Rechargeable battery Blower Shoulder strap, Soft grip 18 V

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless garden blower Venturi 18/210 (1x 4.0 Ah) PXC

  • Battery Power with PXC - part of the innovative Power X-Change battery platform
  • Powerful brushless motor - brushless motor for more Power and longer running time with 10 years motor guarantee after registration
  • Practical 2-in-1 function - Tool-free changeover between suction and blowing function via a simple switch at the device
  • High suction power up to 500 m³/h - Fast elimination of large amounts of leaves thanks to a suction power of up to 500 m³ per hour
  • Powerful blowing power up to 210 km/h - Powerful blowing air on areas with an air speed of up to 210 km/h in the blowing mode
  • Integrated chopping function - Reliable chopping of the suction material to one tenth of the original volume for optimum collection bag utilization
  • 45 liter click-in catching bag – large quality collecting bag with practical viewing window for level control and fast click-in closure
  • Speed electronics – individual regulation of suction and blowing power for adjustment to the task and volume control
  • Ergonomic guide - Comfortable two-hand use through adjustable additional handle and integrated soft-grip surfaces
  • Back-protecting transport - two large guide wheels at the suction pipe for comfortable movement and weight relief even on uneven terrain
  • Integrated wall bracket - practical suspension option directly on the housing for a clean and space-saving storage after use
  • With 6 bits. Battery and charger – includes a PXC 4.0 Ah battery, charger and convenient carrying strap

Technical specifications

Product type

Blower

Features

Shoulder strap

Soft grip

Functions (garden blowers)

Blow function

Vacuum function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Max. battery life

32 min

Air speed

210 km/h

Suction

500 m³/min

Tank volume

45 l

Weight

3.69 kg

Dim

(L x W x H) 1160 x 334 x 158 mm

Length

1160 mm

Width

334 mm

Height

158 mm

Battery voltage

18 V

No. of power packs included

1

Air speed

210 km/h

Sound pressure level

95.4 dBa

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796481 Einhell 4326820 VENTURRO 18/210 Rechargeable battery Blower Shoulder strap, Soft grip 18 V

Warranty Terms

Warranty Terms 3796481 Einhell 4326820 VENTURRO 18/210 Rechargeable battery Blower Shoulder strap, Soft grip 18 V

Description

With the Einhell cordless garden blower VENTURRO 18/210 (1x 4.0 Ah), you'll never have to waste time collecting leaves! The powerful 18 V battery-powered garden blower operates fully wirelessly and is also equipped with a built-in chopper. The battery charger is part of the powerful Einhell Power X-Change family, in which all rechargeable batteries, system devices and chargers can be flexibly combined. With a suction power of 500 m³ per hour, the 3 kg light device quickly removes even large quantities of leaves, which, thanks to chaff function reduced to one tenth of the original volume, lands in a 45 liter catching bag. The quality catching bag is equipped with a window for level control and can be attached to the garden blower quickly and easily via click-in. Using a switch, you can switch between suction and blowing function at any time and without expenditure. If the battery-operated vacuum cleaner is used as a leaf blower, it blows out the leaves at a distance of up to 210 km/h. With the speed electronics, the suction and blowing power can be individually adjusted and at the same time the volume is affected. The battery-operated garden blower can be operated optimally in two-hand mode thanks to the additional handle, a comfortable carry strap also provides for an optimum weight relief. With two large wheels at the end of the suction pipe the battery-operated vacuum cleaner can also be moved comfortably on uneven surfaces and WAS relieves the back. Thanks to an integrated wall bracket the device can be stowed away to save space. The garden blower is delivered in convenient set with a 4.0 Ah PXC battery and a charger.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18V battery is required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • Electronic speed control
  • Tool-free changeover of blower and suction function
  • Extra handle
  • Large quality collecting bag with transparent window for level control
  • Attachment of the collection bag by clever quick fixing system
  • Integrated chaff-function
  • Comfortable carrying strap
  • Large guide wheels for better weight relief
  • High blow performance with blowing air speed up to 210 km/h.
  • Good suction power with up to 500 m³/h.
  • Soft grip for non-slip and comfortable working
  • Integrated wall bracket
  • Recommendation for optimum results: 3.0 Ah rechargeable battery and higher
  • Delivery includes 4.0 Ah PXC battery and charger

Scope of delivery

  • Fabric grass catcher
  • Carry strap
  • 4.0 Ah PXC battery
  • Charger

More interesting products

(*All information is plus legal VAT)