• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BEBLV301-QS Mains Vacuum, Blower, Chopper 230 V

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leaf vacuum, 3000W, leaf rake., rake

  • 404 km/H blowing speed and 15 m³/min maximum suction power Ideal for fast elimination of stubborn garden waste
  • Adjustable suction and blowing power enables individual output to be adjusted to the task at hand
  • Innovative leaf-collection backpack with quick closure system for optimal mobility and high usage comfort
  • Flexible suction hose for maximum mobility in vacuuming up leaves and garden garbage
  • Powerful integrated chopper reduces the volume of the leaves at a ratio of 16:1 for accelerated composting
  • 72 liter collecting bag capacity for long operating intervals

Technical specifications

  • Suction power min-max: 7.5 / 15 m³/min.
  • Air speed: 206 / 404 km/h.
  • Compression: 16:1
  • Backpack volume: 72 liters
  • Chopping wheel: Plastic (composite)
Product type

Vacuum

Functions (garden blowers)

Blow function

Shredder

Vacuum function

Operating type

Mains

Operating voltage

230 V

Power consumption (P1)

3000 W

Air speed

404 km/h

Suction

15 m³/min

Tank volume

72 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415107 Black & Decker BEBLV301-QS Mains Vacuum, Blower, Chopper 230 V

Description

3000 Watt 3-in-1 leaf blower, blower and chopper with 72 liter leaf collector bag and plug-in leaf rake

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98*

More interesting products

(*All information is plus legal VAT)