• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 602242850 AG 18 Blower w/o charger, w/o battery

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fan AG 18

  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.

Technical specifications

  • Luftmenge1 / 1.55 / 2.6 m³/min.
Product type

Blower

Features

w/o charger

w/o battery

Operating voltage

18 V

Technology

Li-ion

Weight

1.4 kg

Battery voltage

18 V

No. of power packs included

0

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127139 Metabo 602242850 AG 18 Blower w/o charger, w/o battery

Warranty Terms

Warranty Terms 2127139 Metabo 602242850 AG 18 Blower w/o charger, w/o battery

Description

Features

  • Light-weight battery-blower e.g. for blowing off chips at work piece, work place, Transporter etc.
  • Good ergonomics through optimum center of gravity and rubberized hand grip
  • Robust design for every use in the workshop and on the construction site
  • Vario (V)-Electronics for infinitely variable air speed while blowing
  • Adjusting wheel for pre-selection of 3 air speed stages for the flexible use
  • rubberized end piece of the blow pipe for the protection of sensitive surfaces
  • comfortable Blow-off of floor surfaces by the accompanying extension of the blower tube
  • Operation with all Li-Power and LiHD sliding seat battery packs with 18 Volt
  • This text is machine translated.

Hints

Without battery pack, without charger!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)