
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Speed 15800 rpm
- Idle speed 0 - 15 800 min⁻¹
- Sound pressure level (LpA): 76.4 dB(A)
- Product type
Blower
- Features
w/o battery
w/o charger
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
12 V
- Technology
Li-ion
- Air speed
201.6 km/h
- Suction
2.6 m³/min
- Weight
1.9 kg
- Dim
(L x W x H) 852 x 155 x 202 mm
- Length
852 mm
- Width
155 mm
- Height
202 mm
- Air speed
56 m/s
- Sound pressure level
86.3 dBa
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386363 Makita UB101DZ Rechargeable battery UB101DZ Blower w/o battery, w/o charger 12 V
Description
Handy battery-operated fan with 12V max. motor with 3-stage adjustment of the air flow
A compact 12 V max. battery fan for removing leaves, dirt and sawdust, for example. The air speed can be individually adjusted in three steps. An air flow of 56 m/s is generated. The air volume is 156 m3/h. Can also be converted to suction unit with optional accessories. Supplied without a charger, without a battery in a box.
This text is machine translated.
A compact 12 V max. battery fan for removing leaves, dirt and sawdust, for example. The air speed can be individually adjusted in three steps. An air flow of 56 m/s is generated. The air volume is 156 m3/h. Can also be converted to suction unit with optional accessories. Supplied without a charger, without a battery in a box.
This text is machine translated.
Scope of delivery
- Battery-operated blower UB101DZ
- Blower nozzle
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 107.96*
What kind of Garden Blowers & Vaccums are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































