• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Impact Black E-03084 Bit set Pozidriv, Phillips, Star incl. bit holder

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Phillips

Star

Material

S2 steel

Material properties

high alloyed

Features

incl. bit holder

Width

75 cm

Height

68 cm

Weight

0.2650 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355665 Makita Impact Black E-03084 Bit set Pozidriv, Phillips, Star incl. bit holder

Description

30 impact black bits with 25 mm length made of high-alloy S2 special steel for a long service life. The precision-made tips provide for a perfect hold. Impact Black bits are designed for use in impact screwdrivers. Including a magnetic bit holder with 60 mm length. Tucked away in an easy to store battery box.

This text is machine translated.

Scope of delivery

  • 25 mm bits: Each 3 x PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, T40
  • 1x bit holder 60 mm magentic.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 30.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)