• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 0.600.8C6.001 AdvancedLeafBlower 36V-750 solo Rechargeable battery Blower w/o battery 36 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

AdvancedLeafBlower 36V-750, solo

  • Brushless motor delivers high performance, demanding removal of garden waste
  • Infinitely variable speed control for the optimum choice of performance, noise level and run time
  • Load-free working thanks to low weight and well-balanced design
  • Axial fan removes persistent dirt from hard, uneven or wet surfaces
  • Wireless flexibility - compatible with the 36V Power FOR ALL system

Technical specifications

Product type

Blower

Features

w/o battery

Operating type

Rechargeable battery

Operating voltage

36 V

Technology

Li-ion

Type (Bosch)

Bosch-do-it (green)

Air speed

750 km/h

Weight

2.8 kg

Dim

(L x W x H) 851 x 201 x 290 mm

Length

851 mm

Width

201 mm

Height

290 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865872 Bosch Home and Garden 0.600.8C6.001 AdvancedLeafBlower 36V-750 solo Rechargeable battery Blower w/o battery 36 V

Description

Quick and easy to do large cleaning work with the AdvancedLeafBlower 36V-750 cable-free. The long-lasting brushless motor and Syneon technology provide the necessary power: Wet leaves, grass cutting and even toys are removed from hard surfaces and grass in a very short time. The rotary wheel for an infinitely variable speed control provides flexibility in every cleaning work. It enables impressive 750 m³/h for large areas and persistent garden waste, while at low or medium speed it provides satisfactory results with longer runtime and less noise – to the delight of the neighbors. High performance complemented by comfort: This lightweight tool is well balanced, reducing the strain on the arm and wrist.
Moreover, difficult tasks can be done easily and wirelessly thanks to the 36V Power FOR ALL SYSTEM. The AdvancedLeafBlower 36V-750 is compatible with the 36V Power FOR ALL battery systems. The rechargeable battery is not included in the delivery.

This text is machine translated.

Scope of delivery

  • AdvancedLeafBlower 36V-750

System requirements

  • 36V Power FOR ALL system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)