• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUB186Z DUB186Z Rechargeable battery Blower w/o battery, w/o charger 18 V

1/19
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blowing power: 2.5 N.
  • Running time 18 V / 5 Ah: 130 / 50 / 20 min.
  • Idle speed 0 - 18 000 min⁻¹
  • Sound pressure level (LpA): 84 dB(A)
Product type

Blower

Features

w/o battery

w/o charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Max. battery life

130 min

Air speed

352 km/h

Suction

3.2 m³/min

Weight

2.1 kg

Dim

(L x W x H) 861 x 156 x 210 mm

Length

861 mm

Width

156 mm

Height

210 mm

Air speed

68 m/s

Sound pressure level

95 dBa

Air flow rate

2600 m³/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386329 Makita DUB186Z DUB186Z Rechargeable battery Blower w/o battery, w/o charger 18 V

Description

Compact 18 V battery-operated fan with high air speed
A compact 18 V battery-operated fan for removing leaves, dirt and sawdust, for example. The air speed can be individually adjusted in three steps. An air flow of 68 m/s is generated. The air volume is 192 m3/h. Supplied without a charger, without a battery in a box.

This text is machine translated.

Scope of delivery

  • Battery-operated blower DUB186Z
  • Blower nozzle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)