• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCB1104P2-QW DCB1104P2 Tool battery 18 V 5 Ah Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 161.33 / piece)
€ 161.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery kit (2x 18V/5Ah plus DCB1104)

  • No Memory-Effect and no Self stent loading
  • Very long running time thanks to the high storage capacity of 5.0 Ah
  • Suitable for all 18.0 Volt XR battery-operated from Dewalt
  • Also suitable for wall mounting

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

DCB1104P2

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100 mm

Width

150 mm

Length

200 cm

Weight

861 g

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

No. of power packs included

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014906 DEWALT DCB1104P2-QW DCB1104P2 Tool battery 18 V 5 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 3014906 DEWALT DCB1104P2-QW DCB1104P2 Tool battery 18 V 5 Ah Li-ion

Description

Product strengths:DCB 184: 18 Volt / 5.0 Ah Li-Ion XR battery
Robust and powerful Li-Ion slide batteries with 18 Volt / 5.0 Ah
No Memory-Effect and no Self stent loading
Effective protection against overload, overheating and deep discharge through special electronics in the battery device
Very long running time thanks to the high storage capacity of 5.0 Ah
Optimally suitable for use in hard construction sites - thanks to robust housing and impact-resistant soldered battery cells
Charging status display with 3 LEDs (at the touch of a button)
Suitable for all 18.0 Volt XR battery-operated from Dewalt
DCB 1104: System quick charger
Charges all Dewalt XR slide batteries (1.3 - 5.0 Ah) from 10.8 to 18 volts as well as XR Flex volt batteries
Dewalt 2-stage charging process prevents the batteries from overheating and allows a high number of charge cycles at maximum storage capacity
LED display informs about the battery and charging status
Also suitable for wall mounting
Due to its very compact dimensions it is optimally suitable for installation"

This text is machine translated.

Features

  • Technical data: DCB 184
  • Battery voltage and capacity 18 Volt / 5.0 Ah
  • Dimensions (L x W x H) 11.5 x 7.5 x 7 cm
  • Weight: 0.6 kg
  • DCB 1104
  • For battery type (volt): 10.8 / 14.4 / 18 / 54 (only XR slider batteries as well as XR Flexvolt batteries)
  • Li-Ion rechargeable battery technology
  • Charging current: 4.0 A
  • Charging time: Approx. 20 min (1.3 Ah batteries), approx. 25 min (1.5 Ah batteries), approx. 30 min (2.0 Ah batteries), approx. 60 min (4.0 Ah batteries), approx. 70 min (5.0 Ah batteries), approx. 90 min (FV batteries with 108 Wh or 6 Ah), approx. 135 min. (FV battery with 162 Wh or 9 Ah), approx. 180 min (FV battery with 216 Wh or 12 Ah)
  • Dimensions (L x W x H in cm) 14.5 x 11.5 x 7
  • Weight (kg): 0.5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 326.32*

More interesting products

(*All information is plus legal VAT)