• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 9335-20 AkkuJet 18-Li Rechargeable battery Blower + battery 18 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leaf blower AkkuJet 18 Li

  • Rechargeable battery 18 V Li-ion battery and charger (included)
  • Wireless working without annoying smell
  • Weight: Only 1.8 kg (incl. battery)
  • Blowing speed 190 km/h.

Technical specifications

  • Guaranteed sound power level LWA: 96 dB (A)
  • Sound pressure level at the ear of the operator: 83 dB (A)
  • Vibration (Ah): 2.5 m/s²
Product type

Blower

Features

+ battery

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

2.0 Ah

Air speed

190 km/h

Weight

1.75 kg

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1197243 GARDENA 9335-20 AkkuJet 18-Li Rechargeable battery Blower + battery 18 V

Description

This all-round brass is handy and light as a broom but significantly more convenient, because it away with its blowing function at a speed of 190 km/h effortlessly dirt, leaves and grass without bending and effort. The device is easy thanks to its low weight and easy to use. With wireless work come quickly because the technology of the strong engine with an output of 18 V/2.0 Ah office of the replaceable lithium-ion rechargeable batteries without memory effect durable, reliable and always ready for use. The grip with soft components and the complete product are ergonomically designed. In this way, the blower comfortably in your hand and can be used comfortably. The device is compact and therefore need less space in your cellar, your garage or in your garden shed. The Li-ion battery and battery charger is included. Note: The battery can be used in a variety of interesting GARDENA products also be used. Use the synergy effect.

This text is machine translated.

Scope of delivery

  • Includes battery and charger.