• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden BATTERY POWER 36 V Quick charger 2.445-033.0

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick charger

Operating voltage

36 V

Dim

(L x W x H) 184 x 133 x 87 mm

Weight

0.7 kg

Width

133 mm

Height

87 mm

Length

184 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2127603 Kärcher Home & Garden BATTERY POWER 36 V Quick charger 2.445-033.0

User & Safety Instructions

User & Safety Instructions 2127603 Kärcher Home & Garden BATTERY POWER 36 V Quick charger 2.445-033.0

Warranty Terms

Warranty Terms 2127603 Kärcher Home & Garden BATTERY POWER 36 V Quick charger 2.445-033.0

Description

With the quick charger, the 36 V / 2.5 Ah rechargeable battery can be charged to 80% in just 48 minutes. Also suitable for all other batteries of the 36 V Kärcher Battery power battery platform.

The quick charger for all 36 V AC batteries of the 36 V Kärcher Battery power battery platform brings back the full battery power in a short time. The 36 V / 2.5 Ah Kärcher Battery power spare battery, for example, charges 80% in just 48 minutes. In addition, the charger has an integrated wall bracket.

quick charger
Charges the 36 V / 2.5 Ah Kärcher Battery power change battery to 80% in 48 minutes. Charges the 36 V / 5.0 Ah Kärcher Battery power change battery in 1.5 hours to 80%.

Versatile use
Compatible with 36 V / 2.5 Ah and 36 V / 5.0 Ah battery of the 36 V Kärcher Battery power battery platform.

Wall bracket
For clean storage of the charger.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96€ 239.46*

What kind of Tool Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)