• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3iX tick sling Tick lasso remover White 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tick loop

  • Effective, easy and fast
  • Sling width 0.4 mm
  • Recommended by doctors and veterinary aren

Technical specifications

Product type

Tick lasso remover

Suitable for

Inside/outside

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1602586 3iX tick sling Tick lasso remover White 1 pc(s)

Description

The Innovation from Sweden.
Professional and well-proven is the tick loop a simple and effective solution to remove the tick in humans and animals. The fine loop is created around the tick and slightly tightened, then the pen slowly turned and finished, the parasite is out.
The rotation is much faster and more secure, because the barb on the suction snout of the tick is easier. Thus, the tick unnecessarily irritated or pinched and the transmission of diseases is minimized.

This text is machine translated.

Hints

Functions:
1. Press the sling to the front and insert the tick, as close to the skin as possible, whereby the tip of the pen directly next to the tick easily in the skin is pressed.
2. Release the button and the pin to the top.
3. The wegheben fluent slow pin rotation and tick. Wound clean. Remove the tick, in order to enable a test on e.g. Borrelien.
Important: The tick always remove them!
The barb on the punch and suction Russell (Hypostom), which serve to hold, can most easily when turning. When pulling tear most ticks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.57€ 29.47*

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)