• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SureFeed Food dispenser Mikrochip chucker 400 ml White 1 pc(s) MPF001

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 245.00
-16 %
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Food dispenser for cats and small dogs

  • Stores up to 32 different animals or micro chip numbers
  • Suitable for wet and dry lining
  • Automatically closing lid keeps food remains fresh for longer time and free of flies, etc.
  • Ensures that special feed from the correct pet is eaten

Technical specifications

  • Running time approx. 6 months
  • Dish dimensions (W x H x D) 160 x 30 x 105 mm
  • Content 400 ml
Product type

Food dispenser

Capacity

400 ml

Factory colour

White

Power supply

Size C battery (4x), please order separately

Suitable for

Inside

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464525 SureFeed Food dispenser Mikrochip chucker 400 ml White 1 pc(s) MPF001

Description

Sure feed food dispenser is the intelligent solution for control of the feeding.
The food dispenser opens only for the animals whose implanted identification microchip is stored. The storage of the Identification microchip can be done with a push of a button and if your cat or dog does not have this chip, the food dispenser with a RFID collar tag. Thus, you can be sure that only your pet food to eat and not strange pets or wild animals. Also ideal for several pets, no lining envy on or receives the animal to be special feed sickness or obesity. The flap closes automatically as soon as the animal away and thus keeps the food fresh and protected against flies, ants, mice, mold spores, etc. You can also no children to play or try. Also ideal for garden house, garages, barns and protected outdoor area.

This text is machine translated.

Features

  • Microchip controlled
  • Stores up to 32 different animals or micro chip numbers
  • Ideal for diet management and weight control
  • For more animal households developed, where the stealing of feed is a problem
  • At the push of a button, the identification microchip in the food dispenser saved
  • Works with all the usual identification microchips and RFID collar trailers
  • Automatically closing lid keeps food remains fresh for longer time and free of flying
  • Battery level indicator
  • Ensures that special feed from the correct pet is eaten
  • Suitable for wet and dry lining

Scope of delivery

  • Food dispenser
  • Bowl Gray
  • Split bowl gray
  • Mat Gray
  • RFID collar tag
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.59€ 236.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)