• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cat & Hound Cat doorbell Pet doorbell White 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cats and dogs doorbell

  • 10 different ringtones
  • Flash light function
  • Easy to use

Technical specifications

  • Maximum range: 50 m
  • Frequency 433 MHz
  • IR sensor dim. 75 x 65 x 55 mm
Product type

Pet doorbell

Suitable for

Inside/outside

Power supply

9 V battery (1x), please order separately

AA battery (3x), please order separately

Factory colour

White

Width

60 mm

Height

90 mm

Depth

30 mm

Dim

(W x H x D) 60 x 90 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555328 Cat & Hound Cat doorbell Pet doorbell White 1 pc(s)

Description

The doorbell for your pet!
The infrared sensor is mounted where your pet usually waits to be left to come in. The sensor registers the movements and signals this to the bell unit. The bell unit indicates you with sound and light function. This system can also be used as surveillance, it is reported that something the house creeps.

This text is machine translated.

Features

  • 10 different ringtones
  • Flash light function
  • Can also be used for monitoring
  • Can be used flexibly
  • Easy to use
  • Detection angle of the sensor can be set
  • IR sensor and weather-resistant

Scope of delivery

  • Bell
  • infrared sensor
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.58€ 47.98*

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)