• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda Pet Pro Microfibre Towel XL Pet towel Grey Size XL 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pet towel Pet Pro Microfiber Towel XL

  • Soft microfiber cloth for cleaning and drying your pet
  • The dirt is gently removed due to the special waffle structure
  • Dries 6x faster than a cotton cloth

Technical specifications

Product type

Pet towel

Size

XL

Factory colour

Grey

Length

1000 mm

Width

650 mm

Dim

(L x W) 1000 mm x 650 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066117 Vileda Pet Pro Microfibre Towel XL Pet towel Grey Size XL 1 pc(s)

Description

The Pet Pro Microfiber Towel is a soft, absorbent microfiber cloth for fast, efficient cleaning and gentle drying of your pet after a walk or after a bath. The light-gray cloth with high-quality paw embroidery has a special waffle structure that gently removes the dirt.
The cloth is extremely quick-drying. It dries 6x faster than an ordinary cotton cloth. Thus, it is always ready to use. The cloth is available in two sizes for small and large dogs.
The Microfiber Tower is part of the Pet PRO range specially designed to meet the needs of pet owners.

This text is machine translated.

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)