• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SureFlap Pet door tunnel Tunnel extension White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Pet flaps tunnel extension

  • There can be multiple extensions can be attached

Technical specifications

Product type

Tunnel extension

Suitable for

Inside/outside

Factory colour

White

Width

230 mm

Height

320 mm

Depth

63 mm

Weight

180 g

Dim

(W x H x D) 230 x 320 x 63 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464519 SureFlap Pet door tunnel Tunnel extension White 1 pc(s)

Description

This Tunnel extension can be used to set the tunnel in the sure flap microchip Pet door flap for installation in a wall to extend. The Tunnel extension fits exactly on the tunnel in the pet door flap. There can be multiple extensions can be attached to a tunnel of any length. The Tunnel Suretype Flap Microchip Pet door flap is 70 mm long and with each tunnel extension 50mm extended.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.58€ 37.98*

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)