• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi BHR6148GL Water fountain filter White grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Xiaomi smart pet water fountain with FilterSmart Pet Fountain filter

  • Efficient filtering in a narrow housing
  • Multi-layer filtering
  • Safe raw materials
  • Provides your pet with clean and healthy water
  • Replacement water pump filter included

Technical specifications

Product type

Water fountain filter

Suitable for

Inside

Factory colour

White grey

Length

120 mm

Width

40.5 mm

Height

18.6 mm

Weight

0.1 kg

Dim

(L x W x H) 120 x 40.5 x 18.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323809 Xiaomi BHR6148GL Water fountain filter White grey 1 pc(s)

Description


Xiaomi Smart Pet Fountain FilterSmart Pet Fountain Filter - High performance filtering in a slim housing
Four-level depth filtering - water that pets like to drink
The four-stage, efficient deep filtration effectively filters out fine particles, hair and residual chlorine, including Ca and Mg ions, and improves the taste of the water, while simultaneously softening and cleansing it to ensure the health of the pet's urinary system.

Selected safe materials - Clean, healthy water for pets
Selected high quality filter materials ensure the quality of water for pets. The filter frame and the PP membrane meet the requirements for contact with food and ensure the safety of water for pets.

This text is machine translated.

Features

  • Four level depth filtering
  • APP filter drain reminders (changing the filter and water pump filter every month is recommended
  • A water pipe replacement is recommended every 2 months).
  • Net weight: 18.5 g ±2 g (single filter); 5.0 g ± 1.5 g (single water pump filter); 5.0 g + 1.5 g (water pipe)

Scope of delivery

  • 2x Filter
  • 2x pre-filter
  • Water line
  • User manual

Hints

It is recommended to replace the filter element monthly. Clean the filter with clear water for two minutes before first use to remove any activated carbon that may have come loose during transport.

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)