• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Live Mouse Trap Cage trap Working principle Pheromone 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cage trap Dragtkafig

  • Case with spring mechanism
  • Easy to use
  • Size for Mouse

Technical specifications

Product type

Cage trap

Suitable for

Inside/outside

Use

Mouse

Working principle

Pheromone

Material

Wire

Length

150 mm

Width

60 mm

Height

75 mm

Dim

(L x W x H) 150 x 60 x 75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1662950 Gardigo Live Mouse Trap Cage trap Working principle Pheromone 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662950 Gardigo Live Mouse Trap Cage trap Working principle Pheromone 1 pc(s)

Description

Catch and release!
The Cage trap with a tasty bait such as nut nougat cream, chocolate, cheese, etc. equipped and well placed. After a while, the animal in the cage and the door locks. You can capture the store fried alive and can the animal outside release. Set the case on one of the paths of the animal. Perfect placement parallel to the wall.
Check the cage at regular intervals, make sure!

This text is machine translated.

Scope of delivery

  • Cage trap
  • User manual.

Hints

Please pay attention to the animal protection regulations and the protection of species! Live cases, for example, several times a day can be controlled.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78*

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)