• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Animal deterrent Working principle Solar, Water jet 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo solar water-jet animal repellent

  • With infrared motion sensor (adjustable sensitivity)
  • Adjustable sprinkler range and angle
  • Ground spike made of metal
  • Standard garden hose connection
  • With large solar panel for power supply
  • In case of problems with dogs, cats, herons, deer, birds, Rabbit, rabbits

Technical specifications

Product type

Animal deterrent

Suitable for

Outside

Use

Dog

Rabbit

Cat

Doe

Heron

Bird

Racoon

Working principle

Solar

Water jet

Detection angle

100°

Power supply

Solar cell

Factory colour

Green

Silver

Material

Metal

Material (details)

Metal

Width

11 cm

Height

66 cm

Depth

20 cm

Dim

(W x H x D) 11 x 66 x 20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413378 Gardigo Animal deterrent Working principle Solar, Water jet 1 pc(s)

Description

Repel animals with water jet
Do you have uninvited animal visitors in the garden? Dogs, cats, raccoons, rabbits, birds and wild animals can be scared off with water and thus get to grips with the problems that these animals cause. Even herons of fish can be repelled with a water-jet locomotor. Protect your property, the bed and the fish pond!

Targeted Use
The solar water animal repellent device has an infrared motion detector and emits a water jet of up to 10 m as soon as an animal enters the sensor range. Both the reach and the coverage angle of the sprinkler can be individually adjusted. The sensitivity of the motion sensor can also be adjusted. This allows you to adjust the device exactly to your problem and specifically protect an area on your property.

Easy to build
The device is put into the ground with its ground spike. Water is supplied via commercial garden hose systems. The included rechargeable batteries are charged through the large solar panel. Perfect for sunny gardens!

Gentle and pet friendly
The solar water animal repellent is a gentle form of animal repellent, since it does not harm the animals. You are only frightened to find a more pleasant place to stay. Protect your garden today!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)