• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M071N Animal repeller Working principle Multi-frequency Operating range 30 m² 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M071N Animal repeller Working principle Multi-frequency Operating range 30 m² 1 pc(s)

  • Range of up to 40 m
  • Sound pressure 100 dB.
  • The image shows a ticked checkbox next to the text 'Fully assembled'.
  • Symbol image for Kemo M071N Animal repeller Working principle Multi-frequency Operating range 30 m² 1 pc(s)

Technical specifications

  • Power consumption: 60 mA
  • Sound pressure 100 dB
  • 40 m range
Product type

Animal repeller

Suitable for

Inside/outside

Use

Fox

Stag

Beetle

Rabbit

Marten

Mouse

Rat

Doe

Bird

Racoon

Boar

Show more
Working principle

Multi-frequency

Operating range

30 m²

Power supply

12 V

Length

92 mm

Width

51 mm

Height

31 mm

Depth

33 mm

Dim

(L x W x H) 92 x 51 x 31 mm

SPL

100 dB

Current consumption

60 mA

Operating voltage

10 - 13.8 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190815 Kemo M071N Animal repeller Working principle Multi-frequency Operating range 30 m² 1 pc(s)

Conformity certificate

Conformity certificate 190815 Kemo M071N Animal repeller Working principle Multi-frequency Operating range 30 m² 1 pc(s)

Description

This ultrasonic generator generates pulsating ultrasonic sounds that are irritating to animals. This causes many mammals, insects, creepy crawlies, wild animals, birds and such to avoid the vicinity of the ultrasonic generator. For the optimal effect the generator's frequency can be adjusted between 8 - 40 kHz, whereby the special loudspeakers with an arched aluminium coned diaphragm guarantees an optimal sound dispersion.

Features

  • Frequency shift approximately 2 x per second from 2 to 3 kHz
  • Speaker opening angle: 140°.

Hints

If the unit is to be placed in a room large than 30 m², then up to 4 additional speakers (order no.: 190827) can be attached.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)