• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo L001 Tweeter Component 12 V DC, 24 V DC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo L001 Tweeter Component 12 V DC, 24 V DC

  • Broad radiation angle
  • Superb sound
  • Symbol image for Kemo L001 Tweeter Component 12 V DC, 24 V DC

Technical specifications

Operating voltage

12 - 24 V

Product type

Tweeter

Version

Component

Dim

(L x W x H) 40 x 65 x 145 mm

Operating voltage

12 V DC

24 V DC

Width

65 mm

Height

145 mm

Length

40 mm

Type

Suitable piezo horn speaker

Output frequency


2500 - 45000 Hz

SPL

-

Documents & Downloads

Datasheet

Datasheet 130256 Kemo L001 Tweeter Component 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 130256 Kemo L001 Tweeter Component 12 V DC, 24 V DC

Information

Information 130256 Kemo L001 Tweeter Component 12 V DC, 24 V DC

Description

High-quality piezo-calotte tweeter with funnel. This tweeter can be connected directly to the amplifier or to a frequency point. The tweeter has a bulging aluminium calotte and no cone membrane. Owing to the aluminium calotte the sound pressure is not so high as compared to other similar piezo-tweeters. But for that the loudspeaker has a very wide radiation angle and an excellent, brilliant sound. Through its aluminium calotte having especially low-inertia with the low movable mass the frequency response till 45000 Hz is very clean. For this reason this tweeter is also excellently suitable as ultrasound loudspeaker for fighting pests, such as rodents, insects, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48€ 15.48*