• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo P5123 Piezo speaker Additional ultrasonic speaker Suitable for Kemo Ultrasound generator 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo P5123 Piezo speaker Additional ultrasonic speaker Suitable for Kemo Ultrasound generator 1 pc(s)

  • Ideal for corners difficult to access.
  • Symbol image for Kemo P5123 Piezo speaker Additional ultrasonic speaker Suitable for Kemo Ultrasound generator 1 pc(s)

Technical specifications

  • Acoustic pressure: 118 dB
  • Frequency 2500 - 45000 Hz
Product type

Additional ultrasonic speaker

Suitable for

Kemo

Suitable for

Ultrasound generator

Suitable for

Inside

Power supply

12 - 24V / DC

Width

30 mm

Height

14 mm

Dim

(W x H) 30 mm x 14 mm

Content

1 pc(s)

Packaging type

Piece

Type

Suitable piezo minispeaker

Output frequency

2500 - 45000 Hz

SPL


118 dB

Frequency

2500 - 45000 Hz

Operating voltage

12 - 24 V

Documents & Downloads

Datasheet

Datasheet 130269 Kemo P5123 Piezo speaker Additional ultrasonic speaker Suitable for Kemo Ultrasound generator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 130269 Kemo P5123 Piezo speaker Additional ultrasonic speaker Suitable for Kemo Ultrasound generator 1 pc(s)

Description

With calotte membrane for integration in cramped conditions (e.g. in machines, storage rooms, cars, etc.)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.96€ 47.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)