• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mo-el 512 UVA 512 UV fluorescent tube Suitable for Mo-el CriCri 305E, CriCri 307A, CriCri 307E Base G13 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare UVA lamp for CriCri 305E, 307A, 307E

  • UV range 365 nm
  • Power 20 W

Technical specifications

  • Power 20 W
  • UV range 365 nm
Product type

UV fluorescent tube

Suitable for

Mo-el

Suitable for

CriCri 305E

CriCri 307A

CriCri 307E

Suitable for

Inside

G13

Shaft length

365 nm

Fluorescent tube

Power supply

230 V / AC

20 W

0 h

Factory colour

White (semi-gloss)

Length

59 cm

Width

45 mm

Height

630 mm

(Ø)

38 mm

Weight

200 g

Dim

(Ø x H) 38 mm x 630 mm

Content

1 pc(s)

Depth

45 mm

Operating voltage

13 V

Documents & Downloads

Datasheet

Datasheet 710038 Mo-el 512 UVA 512 UV fluorescent tube Suitable for Mo-el CriCri 305E, CriCri 307A, CriCri 307E Base G13 1 pc(s)

User & Safety Instructions

User & Safety Instructions 710038 Mo-el 512 UVA 512 UV fluorescent tube Suitable for Mo-el CriCri 305E, CriCri 307A, CriCri 307E Base G13 1 pc(s)

Description

Quality UVA tubes from Philips. The UVA lamps - mercury vapour lamps with low pressure, comprising a glass-tube sleeve with two electrodes and inner fluorescent coating. The radiation of between 300 and 400 nm is in the UV range, with a peak value of 365 nm. It is harmless for humans and has an almost "magical" attraction force for insects.

Suitable for CriCri 305E (710033), 307A, 307E

Hints

Can only be used in enclosed spaces.
UV units should not be used outdoors as non-selective insect catchers (devices with UV light as an attractant) trap not only pests but also beneficial insects.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)