• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M122 Twilight switch Component 12 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 V/DC twilight switch

  • For multipurpose controlling tasks
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M122 Twilight switch Component 12 V DC

Technical specifications

  • Relay contact: 1 x UM
  • Working temperature range: -15 up to +50 °C
  • Time domain: 3 - 4 s
Operating voltage

12 V DC

Product type

Twilight switch

Current consumption

2 mA

Operating voltage

12 V DC

Version

Component

Dim

(L x W x H) 72 x 50 x 30 mm

Width

50 mm

Height

30 mm

Length

72 mm

Depth

32 mm

Output rating

3 A/25 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190953 Kemo M122 Twilight switch Component 12 V DC

Conformity certificate

Conformity certificate 190953 Kemo M122 Twilight switch Component 12 V DC

Description

This electronic dimmer switch switches on the lamps or other consumers automatically by means of an in-built relay when twilight falls and switches them again off upon daybreak. The module can also work in reverse i.e. on upon daybreak e.g. for advertising displays, spring fountains etc. and off when darkness falls. Potential-free loads up to 3 A can be switched.

Hints

2 years warranty.

More interesting products

(*All information is plus legal VAT)